Part Details for C276CAC5140AG0J by KEMET Corporation
Overview of C276CAC5140AG0J by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C276CAC5140AG0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC7999
|
Newark | 14 470V |Kemet C276CAC5140AG0J RoHS: Not Compliant Min Qty: 86 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7900 / $6.1500 | Buy Now |
DISTI #
C276CAC5140AG0J-ND
|
DigiKey | CAP FILM 14UF 5% 470VAC RADIAL Min Qty: 430 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3560 | Buy Now |
DISTI #
80-C276CAC5140AG0J
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 470VAC 14uF 5% Wout FixBolt 3K Hrs RoHS: Compliant | 0 |
|
$4.7000 / $5.3500 | Order Now |