Part Details for C2830A.18.10 by Prysmian Spa
Overview of C2830A.18.10 by Prysmian Spa
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2830A.18.10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C2830AG-500-ND
|
DigiKey | CABLE 2COND 18AWG GRAY 152.4M Min Qty: 1 Lead time: 15 Weeks Container: Spool |
1 In Stock |
|
$185.7240 / $246.3100 | Buy Now |
Part Details for C2830A.18.10
C2830A.18.10 CAD Models
C2830A.18.10 Part Data Attributes
|
C2830A.18.10
Prysmian Spa
Buy Now
Datasheet
|
Compare Parts:
C2830A.18.10
Prysmian Spa
Wire And Cable, 2 Conductor(s), 18AWG, 300V, Communication And Control Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PRYSMIAN SPA | |
Reach Compliance Code | unknown | |
Application | PUBLIC ADDRESS SYSTEMS, INTERCOMS, INTERNAL TELEPHONES | |
Approvals | CE; CSA; CUL; NEC; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.823 mm2 | |
DIN Conformance | NO | |
Diameter | 5.33 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 152.4 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 16X30 | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | COMMUNICATION AND CONTROL CABLE |