Part Details for C287000NAI by Bulgin
Overview of C287000NAI by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C287000NAI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-C287000NAI-ND
|
DigiKey | C287000 AMBER 230V Min Qty: 40 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
159 In Stock |
|
$1.9600 | Buy Now |
DISTI #
5831-C287000NAI-ND
|
DigiKey | C287000 AMBER 230V Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
167-C287000NAI
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators C287000 AMBER 230V | 0 |
|
$1.9600 | Order Now |
DISTI #
C287000NAI
|
Avnet Abacus | Indicator Neon Green Quick Connect (Alt: C287000NAI) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S136500111660
|
Chip1Stop | Indicators Switch RoHS: Compliant | 159 |
|
$1.8900 | Buy Now |
Part Details for C287000NAI
C287000NAI CAD Models
C287000NAI Part Data Attributes
|
C287000NAI
Bulgin
Buy Now
|
Compare Parts:
C287000NAI
Bulgin
|
Samacsys Manufacturer | Bulgin |