C28S-25.00-RPS8-RPS8
Samtec Inc
Description: Cable Assembly, 2 Conductor(s), 28AWG, 200V, Communication Cable,

Overview of C28S-25.00-RPS8-RPS8 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for C28S-25.00-RPS8-RPS8 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # C28S-25.00-RPS8-RPS8
Avnet Americas Circular RF Shielded Twisted Pair Twinax Cabl - Bulk (Alt: C28S-25.00-RPS8-RPS8) Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 5cd8d5abcd7c1c4c3821f105
Samtec Circular RF Shielded Twisted Pair Twinax Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 6 Days Container: Bulk 0
Buy Now

CAD Models for C28S-25.00-RPS8-RPS8 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C28S-25.00-RPS8-RPS8 by Samtec Inc

C28S-25.00-RPS8-RPS8
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
not_compliant
Conductor Finish
SILVER
Conductor Material
COPPER ALLOY
Connector Side1
RIGHT ANGLE PLUG
Connector Side2
RIGHT ANGLE PLUG
Connector Support Type
CABLE ASSEMBLY
Construction
STRANDED
Cross Section Area
0.081 mm2
DIN Conformance
NO
Diameter
3.658 mm
IEC Conformance
NO
Insulator Material
FLUORINATED ETHYLENE PROPYLENE
Jacket Material
POLYVINYLCHLORIDE
Length
0.635 mm
MIL Conformance
NO
Number of Conductors
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-20 °C
Rated Voltage
200 V
Resistance
0.225 Ω
Shielding
YES
Wire Gauge
28 AWG
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. C28S-25.00-RPS8-RPS8
    Samtec Inc
    Cable Assembly, 2 Conductor(s), 28AWG, 200V, Communication Cable,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C28S-25.00-RPS8-RPS8 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C28S-25.00-RPS8-RPS8 by Samtec Inc

Select Manufacturer
Which Manufacturer of C28S-25.00-RPS8-RPS8 would you like to use for your alert(s)?
  • Please alert me when C28S-25.00-RPS8-RPS8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C28S-25.00-RPS8-RPS8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C28S-25.00-RPS8-RPS8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C28S-25.00-RPS8-RPS8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C28S-25.00-RPS8-RPS8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C28S-25.00-RPS8-RPS8 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: