Part Details for C2CAC04ABWPAB1 by Panduit Corp
Overview of C2CAC04ABWPAB1 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2CAC04ABWPAB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W6565
|
Newark | 400Mm Blanking Wall Panel Adapter, Black |Panduit C2CAC04ABWPAB1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$294.1400 / $356.8900 | Buy Now |
DISTI #
C2CAC04ABWPAB1-ND
|
DigiKey | 400MM BLANKING WALL PANEL ADAPTE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$326.7800 | Buy Now |
DISTI #
C2CAC04ABWPAB1
|
Avnet Americas | Cold Aisle Containment System for N-Type and S-Type Cabinets, Sliding Door, Low Profile, 1950mm H x 400mm W, Color: Black - Bulk (Alt: C2CAC04ABWPAB1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$313.7400 | Buy Now |
DISTI #
644-C2CAC04ABWPAB1
|
Mouser Electronics | Wire Ducting & Raceways 400mm Blanking Wall Panel Adapter, Black RoHS: Compliant | 0 |
|
$363.0700 / $372.2800 | Order Now |
DISTI #
PANC2CAC04ABWPAB1
|
Heilind Electronics | 400MM BLANKING WALL PANEL ADAPTER, BLACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | For cold aisle containment systems using row base cooling equipment. Dimensions: 1950mm H x 400mm W RoHS: Compliant | 0 |
|
$313.7400 / $347.6300 | Buy Now |
DISTI #
C2CAC04ABWPAB1
|
Avnet Americas | Cold Aisle Containment System for N-Type and S-Type Cabinets, Sliding Door, Low Profile, 1950mm H x 400mm W, Color: Black - Bulk (Alt: C2CAC04ABWPAB1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$313.7400 | Buy Now |
DISTI #
000000000003882333
|
Sager | Wire Ducting & Raceways 400mm Blanking Wall Panel Adapter, Black Min Qty: 1 | 0 |
|
$341.9600 / $359.5000 | Buy Now |