Part Details for C2CAC08F06IRW1 by Panduit Corp
Overview of C2CAC08F06IRW1 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2CAC08F06IRW1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W6594
|
Newark | Net-Contain Integral Roof For 800Mm Widt |Panduit C2CAC08F06IRW1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,411.9700 / $1,620.4500 | Buy Now |
DISTI #
C2CAC08F06IRW1-ND
|
DigiKey | NET-CONTAIN INTEGRAL ROOF FOR 80 Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,579.2300 | Buy Now |
DISTI #
C2CAC08F06IRW1
|
Avnet Americas | Net Contain, Integral Low Profile Ceiling Structure, Net Access, 800mm W x 1800mm D, Color: White - Bulk (Alt: C2CAC08F06IRW1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,516.2100 | Buy Now |
DISTI #
644-C2CAC08F06IRW1
|
Mouser Electronics | Wire Ducting & Raceways Net-Contain Integral Roof for 800mm Widt RoHS: Compliant | 0 |
|
$1,628.7300 | Order Now |
DISTI #
PANC2CAC08F06IRW1
|
Heilind Electronics | NET-CONTAIN INTEGRAL ROOF FOR 800MM WIDT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,516.2100 / $1,596.0100 | Buy Now |
DISTI #
000000000003882362
|
Sager | Wire Ducting & Raceways Net-Contain Integral Roof for 800mm Widt Min Qty: 1 | 0 |
|
$1,652.5700 / $1,672.9800 | Buy Now |