Part Details for C2F194223LG1 by Hammond Manufacturing
Overview of C2F194223LG1 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2F194223LG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R2744
|
Newark | Enclosure Cabinet, 19", Rack Mount, 24U, Grey, Cabinet Type:Modular Equipment, Product Range:C2 Series, Rack U Height:24U, External Height - Imperial:49.3", External Width - Imperial:23", External Depth - Imperial:23.62" Rohs Compliant: Yes |Hammond C2F194223LG1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$702.5000 / $729.5200 | Buy Now |
DISTI #
C2F194223LG1-ND
|
DigiKey | RACK FRAME Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$675.4880 / $701.8700 | Buy Now |
DISTI #
3937-C2F194223LG1-ND
|
DigiKey | RACK FRAME Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$1,250.0000 / $1,461.5500 | Buy Now |
DISTI #
546-C2F194223LG1
|
Mouser Electronics | Racks & Rack Cabinets Rack - Frame RoHS: Compliant | 0 |
|
$675.4800 / $701.4300 | Order Now |
DISTI #
70165437
|
RS | Rack, Cabinet, Frame Only,19In,24U/42In,23.63InDepth, Beige,1500Lb Cap, Contempra 2 | Hammond Manufacturing C2F194223LG1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$708.4700 | RFQ |
|
Onlinecomponents.com | rack - frame RoHS: Compliant | 2 Factory Stock |
|
$694.7900 / $735.8500 | Buy Now |
|
Master Electronics | rack - frame RoHS: Compliant | 2 Factory Stock |
|
$694.7900 / $735.8500 | Buy Now |