Part Details for C2F195631CG1 by Hammond Manufacturing
Overview of C2F195631CG1 by Hammond Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2F195631CG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C0427
|
Newark | Cabinet Rack, 19In, 23In, 32U, Cabinet Type:Modular Equipment, Product Range:C2 Series, Rack U Height:32U, External Height - Imperial:63.3", External Width - Imperial:23", External Depth - Imperial:31.5", Enclosure Material:Steel Rohs Compliant: Yes |Hammond C2F195631CG1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$485.9800 / $541.5400 | Buy Now |