-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOSFET N-CH 1200V 90A TO-247
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X4873
|
Newark | Mosfet, N-Ch, 1.2Kv, 90A, To-247-3, Mosfet Module Configuration:Single, Channel Type:N Channel, Continuous Drain Current Id:90A, Drain Source Voltage Vds:1.2Kv, No. Of Pins:3Pins, Rds(On) Test Voltage:20V, Power Dissipation:463W Rohs Compliant: Yes |Wolfspeed C2M0025120D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 424 |
|
$87.0900 / $102.2500 | Buy Now |
DISTI #
C2M0025120D-ND
|
DigiKey | SICFET N-CH 1200V 90A TO247-3 Min Qty: 1 Lead time: 2 Weeks Container: Tube |
373 In Stock |
|
$81.2137 / $98.3400 | Buy Now |
DISTI #
941-C2M0025120D
|
Mouser Electronics | MOSFET SIC MOSFET 1200V RDS ON 25 mOhm RoHS: Compliant | 183 |
|
$81.0800 / $88.5300 | Buy Now |
DISTI #
E54:1762_07687850
|
Arrow Electronics | Trans MOSFET N-CH SiC 1.2KV 63A 3-Pin(3+Tab) TO-247 Min Qty: 30 Package Multiple: 30 Lead time: 34 Weeks Date Code: 2248 | Europe - 690 |
|
$78.4500 / $80.8000 | Buy Now |
DISTI #
V36:1790_06265419
|
Arrow Electronics | Trans MOSFET N-CH SiC 1.2KV 63A 3-Pin(3+Tab) TO-247 Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks Date Code: 2214 | Americas - 30 |
|
$69.8800 / $79.0200 | Buy Now |
DISTI #
78971662
|
Verical | Trans MOSFET N-CH SiC 1.2KV 63A 3-Pin(3+Tab) TO-247 Min Qty: 30 Package Multiple: 30 Date Code: 2248 | Americas - 690 |
|
$78.4500 / $80.8000 | Buy Now |
DISTI #
64044927
|
Verical | Trans MOSFET N-CH SiC 1.2KV 63A 3-Pin(3+Tab) TO-247 Min Qty: 1 Package Multiple: 1 Date Code: 2214 | Americas - 30 |
|
$69.8800 / $79.0200 | Buy Now |
DISTI #
C2M0025120D
|
TME | Transistor: N-MOSFET, SiC, unipolar, 1.2kV, 90A, 463W, TO247-3, 45ns Min Qty: 1 | 0 |
|
$79.3000 / $102.0000 | RFQ |
DISTI #
C2M0025120D
|
Richardson RFPD | SILICON CARBIDE MOSFETS RoHS: Compliant Min Qty: 1 | 210 |
|
$77.3900 / $80.9100 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 1200V 90A TO-247 / Trans MOSFET N-CH SiC 1.2KV 90A 3-Pin(3+Tab) TO-247 | 9855 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2M0025120D
Wolfspeed
Buy Now
Datasheet
|
Compare Parts:
C2M0025120D
Wolfspeed
MOSFET N-CH 1200V 90A TO-247
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | WOLFSPEED INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wolfspeed | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1200 V | |
Drain Current-Max (ID) | 90 A | |
Drain-source On Resistance-Max | 0.034 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 250 A | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |