Part Details for C2M1000170J-TR by Wolfspeed
Overview of C2M1000170J-TR by Wolfspeed
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Motor control systems
Price & Stock for C2M1000170J-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C2M1000170J-TR-ND
|
DigiKey | SICFET N-CH 1700V 5.3A D2PAK-7 Min Qty: 800 Lead time: 34 Weeks Container: Tape & Reel (TR) |
4800 In Stock |
|
$7.3664 | Buy Now |
DISTI #
941-C2M1000170JTR
|
Mouser Electronics | MOSFET SIC MOSFET 1700V RDS ON 1 Ohm RoHS: Compliant | 3428 |
|
$7.0200 / $10.6600 | Buy Now |
DISTI #
78444906
|
Verical | Trans MOSFET N-CH SiC 1.7KV 5.3A 8-Pin(7+Tab) TO-263 T/R Min Qty: 800 Package Multiple: 800 Date Code: 2347 | Americas - 1600 |
|
$6.5910 / $6.7110 | Buy Now |
DISTI #
C2M1000170J-TR
|
Richardson RFPD | SILICON CARBIDE MOSFETS RoHS: Compliant Min Qty: 800 | 0 |
|
$6.2800 | Buy Now |
Part Details for C2M1000170J-TR
C2M1000170J-TR CAD Models
C2M1000170J-TR Part Data Attributes:
|
C2M1000170J-TR
Wolfspeed
Buy Now
Datasheet
|
Compare Parts:
C2M1000170J-TR
Wolfspeed
MOSFET N-CH 1700V 5.3A TO247
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WOLFSPEED INC | |
Package Description | D2PAK-7 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Wolfspeed | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1700 V | |
Drain Current-Max (ID) | 5.3 A | |
Drain-source On Resistance-Max | 1.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G7 | |
Number of Elements | 1 | |
Number of Terminals | 7 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 6 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |
Alternate Parts for C2M1000170J-TR
This table gives cross-reference parts and alternative options found for C2M1000170J-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2M1000170J-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2M1000170J-TR | Power Field-Effect Transistor, 5.3A I(D), 1700V, 1.4ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, D2PAK-7 | Cree, Inc. | C2M1000170J-TR vs C2M1000170J-TR |