-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOSFET N-CH 1700V 5.3A TO247
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C2M1000170J by Wolfspeed is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y6014
|
Newark | Mosfet, N-Ch, 1.7Kv, 5.3A, To-263, Mosfet Module Configuration:Single, Channel Type:N Channel, Continuous Drain Current Id:5.3A, Drain Source Voltage Vds:1.7Kv, No. Of Pins:7Pins, Rds(On) Test Voltage:20V, Power Dissipation:78W Rohs Compliant: Yes |Wolfspeed C2M1000170J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2918 |
|
$6.8300 / $10.6600 | Buy Now |
DISTI #
C2M1000170J
|
TME | Transistor: N-MOSFET, SiC, unipolar, 1.7kV, 5.3A, 78W, D2PAK-7, 20ns Min Qty: 1 | 57 |
|
$7.3600 / $10.0300 | Buy Now |
DISTI #
C2M1000170J
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: No Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 720 |
|
$4.8900 / $8.4400 | Buy Now |
|
Vyrian | Transistors | 1636 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2M1000170J
Wolfspeed
Buy Now
Datasheet
|
Compare Parts:
C2M1000170J
Wolfspeed
MOSFET N-CH 1700V 5.3A TO247
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | WOLFSPEED INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Wolfspeed | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1700 V | |
Drain Current-Max (ID) | 5.3 A | |
Drain-source On Resistance-Max | 1.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 7 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 6 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |
This table gives cross-reference parts and alternative options found for C2M1000170J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2M1000170J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C2M1000170J-TR | Cree, Inc. | Check for Price | Power Field-Effect Transistor, 5.3A I(D), 1700V, 1.4ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, D2PAK-7 | C2M1000170J vs C2M1000170J-TR |
C2M1000170J | Cree, Inc. | Check for Price | Power Field-Effect Transistor, 5.3A I(D), 1700V, 1.4ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, D2PAK-7 | C2M1000170J vs C2M1000170J |
SCT2750NYTB | ROHM Semiconductor | $5.3413 | Power Field-Effect Transistor, | C2M1000170J vs SCT2750NYTB |