Part Details for C2P0108N-A by Electro Switch Corporation
Overview of C2P0108N-A by Electro Switch Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for C2P0108N-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H1319
|
Newark | Rotary Switches |Electroswitch C2P0108N-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.6200 / $54.5400 | Buy Now |
DISTI #
451-1002-ND
|
DigiKey | SWITCH ROTARY 2-8POS 100MA 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
57 In Stock |
|
$28.7547 / $44.2400 | Buy Now |
DISTI #
690-C2P0108N-A
|
Mouser Electronics | Rotary Switches .28A 28VDC 1pl/deck 2-8 Pos NonShorting RoHS: Compliant | 42 |
|
$26.2900 / $41.6600 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Master Electronics | Rotary Switch - 1 Pole - 2 to 8 Position Adjustable - Non-Shorting - 0.25A@28VDC/0.1A@125VAC - Polyester - 30° Index - PCB Terminals |
10 In Stock |
|
$18.2200 / $38.5500 | Buy Now |
|
Neutron USA | Rotary Switch, 0.25A 28VDC 1pole/deck, 1deck, 2-8 Pos, SP8T, NonShorting, PC Pin | 0 |
|
$84.9900 | Buy Now |
Part Details for C2P0108N-A
C2P0108N-A CAD Models
C2P0108N-A Part Data Attributes
|
C2P0108N-A
Electro Switch Corporation
Buy Now
Datasheet
|
Compare Parts:
C2P0108N-A
Electro Switch Corporation
Rotary Switch, 8 Positions, SP8T, On-on, Circular, 0.25A, 28VDC, 10 PCB Hole Cnt, Solder Terminal, Rotary Shaft Actuator, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRO SWITCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Length | 0.375 inch | |
Actuator Type | ROTARY SHAFT | |
Additional Feature | NON-CORROSIVE MATERIALS | |
Body Breadth | 17.78 mm | |
Body Height | 17.78 mm | |
Body Length or Diameter | 20.828 mm | |
Bushing Length | 0.313 inch | |
Bushing Type | 1/4-32 | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 0.1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | 0.25A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.03 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | POLYESTER | |
Indexing Angle | 360 deg | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 8 | |
PCB Hole Count | 10 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | SP8T | |
Switch Type | ROTARY SWITCH | |
Terminal Length | 0.14 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |