Part Details for C2RR196331LG1 by Hammond Manufacturing
Overview of C2RR196331LG1 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2RR196331LG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R6251
|
Newark | Cabinet Rack, 19In, 23In, 36U, Cabinet Type:Server, Product Range:C2Rr Series, Rack U Height:36U, External Height - Imperial:70.3", External Width - Imperial:23", External Depth - Imperial:31.5", Enclosure Material:Steel Rohs Compliant: Yes |Hammond C2RR196331LG1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$1,931.4300 / $1,957.9900 | Buy Now |
DISTI #
4917-C2RR196331LG1-ND
|
DigiKey | RACK ASSEMBLED Min Qty: 1 Lead time: 4 Weeks Container: Case MARKETPLACE PRODUCT |
10 In Stock |
|
$2,450.0000 | Buy Now |
DISTI #
546-C2RR196331LG1
|
Mouser Electronics | Racks & Rack Cabinets Rack - Assembled RoHS: Compliant | 0 |
|
$2,113.2800 | Order Now |
DISTI #
70165592
|
RS | Rack, Cabinet, 19 In, 36U/63 In, 31.5 In Depth, Gray, 1500 Lb Cap, Contempra 2 | Hammond Manufacturing C2RR196331LG1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,846.5500 / $2,003.9400 | RFQ |
|
Onlinecomponents.com | rack - assembled RoHS: Compliant | 10 Factory Stock |
|
$1,623.4900 / $1,663.5800 | Buy Now |
|
Powell Electronics | rack - assembled Min Qty: 1 | 1 |
|
$1,684.3800 / $1,925.0000 | Buy Now |
|
Master Electronics | rack - assembled RoHS: Compliant | 10 Factory Stock |
|
$1,623.4900 / $1,663.5800 | Buy Now |
Part Details for C2RR196331LG1
C2RR196331LG1 CAD Models
C2RR196331LG1 Part Data Attributes:
|
C2RR196331LG1
Hammond Manufacturing
Buy Now
|
Compare Parts:
C2RR196331LG1
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |