Part Details for C2T1923F10BK1 by Hammond Manufacturing
Overview of C2T1923F10BK1 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2T1923F10BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H3730
|
Newark | Fan Top, Ac, 1 Fan, 35W, 550Cfm, No. Of Fans:1, Supply Voltage:115Vac, Power Rating:35W, Bearing Type:Ball Bearing, Product Range:-, Body Color:Black, Depth:381Mm, External Depth:381Mm, External Height:17.78Mm, External Width:508Mm Rohs Compliant: Yes |Hammond C2T1923F10BK1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$195.5600 | Buy Now |
DISTI #
HM5229-ND
|
DigiKey | RACK TOP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$239.9760 / $248.8600 | Buy Now |
DISTI #
3937-C2T1923F10BK1-ND
|
DigiKey | RACK TOP Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$400.0000 / $457.1500 | Buy Now |
DISTI #
546-C2T1923F10BK1
|
Mouser Electronics | Racks & Rack Cabinet Accessories FanTop 10", No Holes for Rack 19x23 Black RoHS: Compliant | 0 |
|
$239.9700 / $248.8500 | Order Now |
DISTI #
70164006
|
RS | Fan Top, PRE-WIRED 10 in. EXHAUST FAN TOP PANEL, Black, 23.63 in., 19 in. (Panel | Hammond Manufacturing C2T1923F10BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$234.1000 / $256.5700 | RFQ |
|
Onlinecomponents.com | rack - top RoHS: Compliant | 4 Factory Stock |
|
$228.5700 / $251.4300 | Buy Now |
|
Powell Electronics | 10" FAN 19 X 23 FAN TOP BLACK Min Qty: 1 | 3 |
|
$320.0000 | Buy Now |
|
Master Electronics | rack - top RoHS: Compliant | 4 Factory Stock |
|
$228.5700 / $251.4300 | Buy Now |