Part Details for C2T1923F4BK1 by Hammond Manufacturing
Overview of C2T1923F4BK1 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2T1923F4BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C3661
|
Newark | Fan Top, Ac, 4 Fan, 100Cfm, No. Of Fans:4, Supply Voltage:115Vac, Power Rating:-, Bearing Type:Ball Bearing, Product Range:-, Body Color:Black, Depth:381Mm, External Depth:381Mm, External Height:41.4Mm, External Width:508Mm Rohs Compliant: Yes |Hammond C2T1923F4BK1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$304.0200 / $336.9600 | Buy Now |
DISTI #
HM5231-ND
|
DigiKey | FAN TOP 4" PRE-WIRE 23.6" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$276.5280 / $320.8600 | Buy Now |
DISTI #
546-C2T1923F4BK1
|
Mouser Electronics | Racks & Rack Cabinet Accessories Top Panel w/ 4x4.7" 100CFM Fans RoHS: Compliant | 0 |
|
$276.5200 / $320.8500 | Order Now |
DISTI #
70164004
|
RS | Fan Top,4 Fan,400CFM,115VAC, Black, For 19 In Contempra 2 Racks with 23.63In Depth | Hammond Manufacturing C2T1923F4BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$278.0000 / $315.7000 | RFQ |
|
Onlinecomponents.com | rack - top RoHS: Compliant | 5 Factory Stock |
|
$271.4300 / $298.5700 | Buy Now |
|
Powell Electronics | 400CFM 19 X 23 FAN TOP BLACK Min Qty: 1 | 3 |
|
$380.0000 | Buy Now |
|
Master Electronics | rack - top RoHS: Compliant | 5 Factory Stock |
|
$271.4300 / $298.5700 | Buy Now |
Part Details for C2T1923F4BK1
C2T1923F4BK1 CAD Models
C2T1923F4BK1 Part Data Attributes:
|
C2T1923F4BK1
Hammond Manufacturing
Buy Now
|
Compare Parts:
C2T1923F4BK1
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |