Part Details for C2T1923FBK1 by Hammond Manufacturing
Overview of C2T1923FBK1 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2T1923FBK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H3728
|
Newark | Top Panel, 4 Fan, Ball Bearing, 115Vac, No. Of Fans:4, Supply Voltage:115Vac, Power Rating:-, Bearing Type:Ball Bearing, Product Range:C2Tf Series Rohs Compliant: Yes |Hammond C2T1923FBK1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$49.9300 / $63.6400 | Buy Now |
DISTI #
3937-C2T1923FBK1-ND
|
DigiKey | PANEL 4" FAN TOP 23.63" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
Buy Now | |
DISTI #
HM5234-ND
|
DigiKey | PANEL 4" FAN TOP 23.63" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.0119 / $62.5300 | Buy Now |
DISTI #
546-C2T1923FBK1
|
Mouser Electronics | Racks & Rack Cabinet Accessories Top Fan Panel with Cut-outs 19 x 23" RoHS: Compliant | 0 |
|
$48.0100 / $61.8800 | Order Now |
DISTI #
70319593
|
RS | PANEL 4" FAN TOP 23.63" BLACK | Hammond Manufacturing C2T1923FBK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.6700 / $62.8100 | RFQ |
|
Onlinecomponents.com | rack - top RoHS: Compliant | 13 Factory Stock |
|
$46.6500 / $92.1300 | Buy Now |
|
Powell Electronics | FAN TOP 19X23 Min Qty: 1 | 9 |
|
$67.0000 | Buy Now |
|
Master Electronics | rack - top RoHS: Compliant | 13 Factory Stock |
|
$46.6500 / $92.1300 | Buy Now |