Part Details for C2T1923RLG1 by Hammond Manufacturing
Overview of C2T1923RLG1 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2T1923RLG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R2800
|
Newark | Rack Panel, 23", Steel, Grey, Panel Type:Top Panel, Rack U Height:-, Panel Material:Steel, Body Color:Gray, For Use With:C2F Contempra Rack Frames, External Height - Metric:584Mm, External Width - Metric:600Mm, External Depth:0.7" Rohs Compliant: Yes |Hammond C2T1923RLG1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$208.2800 / $218.3700 | Buy Now |
DISTI #
3937-C2T1923RLG1-ND
|
DigiKey | RACK TOP Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$337.5090 / $385.7100 | Buy Now |
DISTI #
HM5237-ND
|
DigiKey | RACK TOP Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$194.9804 / $209.9800 | Buy Now |
DISTI #
546-C2T1923RLG1
|
Mouser Electronics | Racks & Rack Cabinet Accessories Top Panel for Rack RoHS: Compliant | 0 |
|
$202.4700 / $209.9800 | Order Now |
DISTI #
70165606
|
RS | RACK, RAISED TOP, C2, LT GRAY, 23.63 IN., STEEL, 14 GA. | Hammond Manufacturing C2T1923RLG1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$197.5100 / $216.4200 | RFQ |
|
Onlinecomponents.com | rack - top RoHS: Compliant | 3 Factory Stock |
|
$192.8600 / $212.1400 | Buy Now |
|
Powell Electronics | RAISED TOP 19X23 Min Qty: 1 | 2 |
|
$270.0000 | Buy Now |
|
Master Electronics | rack - top RoHS: Compliant | 3 Factory Stock |
|
$192.8600 / $212.1400 | Buy Now |