Part Details for C3-1803 by Southco
Overview of C3-1803 by Southco
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1803-ALC | Coilcraft Inc | General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
D1803-ALB | Coilcraft Inc | General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
D1803- | Coilcraft Inc | Power inductor, for Marvell 88MD, shielded, SMT, RoHS |
Price & Stock for C3-1803
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 144 |
|
Buy Now | ||
DISTI #
76494916
|
Verical | NO. C3 SCREW MOUNT GRABBER CATCH WITH CROSWITCH AND HEAVY DUTY KEEPER Min Qty: 3 Package Multiple: 1 | Americas - 128 |
|
$12.4501 / $31.3763 | Buy Now |
DISTI #
53836545
|
Verical | NO. C3 SCREW MOUNT GRABBER CATCH WITH CROSWITCH AND HEAVY DUTY KEEPER Min Qty: 3 Package Multiple: 1 | Americas - 16 |
|
$12.4501 / $31.3763 | Buy Now |
DISTI #
SOUC3-1803
|
DB Roberts | CATCH/KEEPER SHIPPED SEPARATE | 347 |
|
$9.5400 | Buy Now |