Part Details for C3-T31X/024VDC (ALTERNATE: R4574) by TURCK Inc
Overview of C3-T31X/024VDC (ALTERNATE: R4574) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3-T31X/024VDC (ALTERNATE: R4574)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70319370
|
RS | Relay, Releco C3-T31X/DC24V, 3PDT, 24VDC, 6A, LED, 11 Pin Plug-In, R4574 | Turck C3-T31X/024VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$48.4000 / $60.5000 | RFQ |