Part Details for C300451 (ALTERNATE: C300451) by Mersen Electrical Power
Overview of C300451 (ALTERNATE: C300451) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C300451 (ALTERNATE: C300451)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71938198
|
RS | Fuse, Square Body, Ultra Fast, Size 33, Type TTI 1/2"-13, 200kA, 700VAC, 1000A | Mersen C300451 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 3 |
|
$506.4800 / $562.7600 | Buy Now |