Part Details for C3006BR by Arcolectric
Overview of C3006BR by Arcolectric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3006BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y7962
|
Newark | C3006Br |Arcolectric (Bulgin Limited) C3006BR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6400 / $7.7100 | Buy Now |
DISTI #
71028927
|
RS | Refrigerator Door Switch | Arcolectric (Bulgin Ltd.) C3006BR RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3700 / $5.1400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1600 / $8.7100 | Buy Now |
Part Details for C3006BR
C3006BR CAD Models
C3006BR Part Data Attributes:
|
C3006BR
Arcolectric
Buy Now
Datasheet
|
Compare Parts:
C3006BR
Arcolectric
Safety Door Switch, SPST, On-off, Momentary, 0.3A, 250VDC, Quick Connect Terminal, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARCOLECTRIC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Actuator Finish | GLOSS | |
Actuator Length | 1.024 inch | |
Actuator Travel | 2.9972 mm | |
Body Breadth | 14 mm | |
Body Height | 27 mm | |
Body Length or Diameter | 30.2 mm | |
Contact (AC) Max Rating R Load | 0.3A@250VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | 0.3A@250VDC | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SAFETY DOOR SWITCH | |
Terminal Length | 0.358 inch | |
Termination Type | QUICK CONNECT |