Part Details for C300X100YJT by Panduit Corp
Overview of C300X100YJT by Panduit Corp
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C300X100YJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK1685
|
Newark | Comp Label, Therm Trans, Polyest, Wht, Label Type: Thermal Transfer Priable, Label Height:25.4Mm, Labelwidth:76.2Mm, Label Diameter:-, Label Aterial:Polyester, Label Colour:White, Pack Quantity:2500, Productran:- Rohs Compliant: Yes |Panduit C300X100YJT Min Qty: 1 Package Multiple: 2500 Date Code: 1 Container: SPOOL | 1 |
|
$144.9300 / $190.7400 | Buy Now |
DISTI #
71P9478
|
Newark | Comp Label, Therm Trans, Polyest, Wht, Label Type:Thermal Transfer Printable, Label Height:25.4Mm, Label Width:76.2Mm, Label Diameter:-, Label Material:Polyester, Label Colour:White, Pack Quantity:2500, Product Range:- Rohs Compliant: Yes |Panduit C300X100YJT Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0580 / $0.0770 | Buy Now |
DISTI #
298-18200-ND
|
DigiKey | LABEL THERMAL TRANSFER Min Qty: 2500 Lead time: 2 Weeks Container: Bulk |
7500 In Stock |
|
$0.0720 / $0.0946 | Buy Now |
DISTI #
C300X100YJT
|
Avnet Americas | THERMAL TRANSFER COMPONENT LABEL - Labels that come on sheets or rolls (Alt: C300X100YJT) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Roll | 0 |
|
$0.0522 | Buy Now |
DISTI #
78AK1685
|
Avnet Americas | THERMAL TRANSFER COMPONENT LABEL (Alt: 78AK1685) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days | 0 |
|
$154.2800 / $190.7400 | Buy Now |
DISTI #
644-C300X100YJT
|
Mouser Electronics | Wire Labels & Markers Therm Transfer Comp Lbl RoHS: Compliant | 0 |
|
$0.0740 / $0.0900 | Order Now |
DISTI #
71263103
|
RS | Thermtrans label, 3.00" W x 1.00" H, poly, white, 1 label/row, 2500 pc. | Panduit C300X100YJT RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0860 / $0.0950 | RFQ |
DISTI #
PANC300X100YJT
|
Heilind Electronics | Thermal Transfer Component Label | Americas - 35625 in Stock75000 On Order |
|
$0.0585 / $0.0749 | Buy Now |
|
Onlinecomponents.com | Thermal transfer component label, 3.00" W x 1.00" H, polyester, white, 1 label/row, 2500 pc. package quantity. RoHS: Compliant |
27500 In Stock 35000 Factory Stock |
|
$0.0841 / $0.1091 | Buy Now |
DISTI #
76920637
|
Verical | Labels Thermal Transfer Component Label Polyester White 76.2x25.4mm Min Qty: 2500 Package Multiple: 2500 Date Code: 2213 | Americas - 27500 |
|
$0.1104 / $0.1515 | Buy Now |
Part Details for C300X100YJT
C300X100YJT CAD Models
C300X100YJT Part Data Attributes:
|
C300X100YJT
Panduit Corp
Buy Now
|
Compare Parts:
C300X100YJT
Panduit Corp
|
Samacsys Manufacturer | Panduit |