Part Details for C300X250APT by Panduit Corp
Overview of C300X250APT by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C300X250APT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P9483
|
Newark | Raised Panel Label, Component, 3.0"w X 2 |Panduit C300X250APT (Alternate Part Number: 07498311217 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $1.2900 | Buy Now |
DISTI #
298-18202-ND
|
DigiKey | LABEL PANEL RAISED Min Qty: 500 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4429 | Buy Now |
DISTI #
C300X250APT
|
Avnet Americas | RAISED PANEL LABEL, COMPONENT, 3.0"W X 2 - Labels that come on sheets or rolls (Alt: C300X250APT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Roll | 0 |
|
$955.1100 | Buy Now |
DISTI #
644-C300X250APT
|
Mouser Electronics | Wire Labels & Markers Raised Panel Label Component 3.0W x 2 RoHS: Compliant | 0 |
|
$1.1300 / $1.2400 | Order Now |
DISTI #
70045001
|
RS | Raised Panel Label, 3" W x 2.5" H, 1 Row, Panduct PanelMax Series | Panduit C300X250APT RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: Package | 0 |
|
$536.2300 / $582.8600 | RFQ |
DISTI #
PANC300X250APT
|
Heilind Electronics | Raised Panel Label, 3.0W x 2 Component, | Americas - 0 in Stock |
|
$1.0550 / $1.1060 | Buy Now |
|
Onlinecomponents.com | Labels Panel Label White 76.2x63.5mm RoHS: Compliant | 0 |
|
$0.9600 / $1.1100 | Buy Now |
DISTI #
000000000003328929
|
Sager | Wire Labels & Markers Raised Panel Label Component 3.0W x 2 Min Qty: 500 | 0 |
|
$0.8362 / $0.8791 | Buy Now |