Part Details for C30C-FD-X-K01-P62 by Eaton Cutler-Hammer
Overview of C30C-FD-X-K01-P62 by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C30C-FD-X-K01-P62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC7330
|
Newark | Pb Switch, Spst-Nc, 4A, 24Vac, Cable, Product Range:Rmq Compact C30 Series, Panel Cutout Diameter:30Mm, Contact Configuration:Spst-Nc, Switch Operation:Momentary, Pushbutton Actuator Style:Flat, Contact Current Ac Max:4A Rohs Compliant: No |Eaton Cutler Hammer C30C-FD-X-K01-P62 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.4200 / $172.7800 | Buy Now |
DISTI #
71488936
|
RS | 30.5mm Pushbutton w/o Plate, 1NC, 1m, C30 Series | Eaton - Cutler Hammer C30C-FD-X-K01-P62 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$157.3300 / $169.4400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$251.9000 / $271.3800 | Buy Now |