Part Details for C30CNE20A0 by Eaton Cutler-Hammer
Overview of C30CNE20A0 by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C30CNE20A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46K3294
|
Newark | Lighting Contactor, Load Current Inductive:30A, Relay Mounting:Panel Mount, Operating Voltage:120Vac, Contact Configuration:Dpst, No. Of Poles:2 Pole, Switching Power Ac3:-, Switching Current Ac1:30A, Coil Voltage Vac Nom:120V Rohs Compliant: No |Eaton Cutler Hammer C30CNE20A0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 176 |
|
$712.4000 / $791.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,053.2800 / $1,115.5200 | Buy Now |