Part Details for C30CNM20H03H0 (ALTERNATE: C30CNM20H03H0) by Eaton Cutler-Hammer
Overview of C30CNM20H03H0 (ALTERNATE: C30CNM20H03H0) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C30CNM20H03H0 (ALTERNATE: C30CNM20H03H0)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72690788
|
RS | 30A Mech Held 2NO 0NC Light Cont 277VAC 3Wire 200-277VAC Mod | Eaton - Cutler Hammer C30CNM20H03H0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2,176.8200 / $2,291.3900 | RFQ |