There are no models available for this part yet.
Overview of C31-8020M-PP10FT by Cabling123
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM8020MPV#PBF | Analog Devices | 200mA, 36V DC/DC µModule Reg |
Price & Stock for C31-8020M-PP10FT by Cabling123
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4234-C31-8020m-PP10FT-ND
|
DigiKey | OM4 Duplex LC-LC Fiber CBL 10FT Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
50 In Stock |
|
$10.9100 | Buy Now |