Part Details for C31-8020M-PP5FT by Cabling123
Overview of C31-8020M-PP5FT by Cabling123
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM8020MPV#PBF | Analog Devices | 200mA, 36V DC/DC µModule Reg |
Price & Stock for C31-8020M-PP5FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4234-C31-8020m-PP5FT-ND
|
DigiKey | OM4 Duplex LC-LC Fiber CBL 5FT Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
50 In Stock |
|
$9.6200 | Buy Now |