Part Details for C3122.41.86 by Prysmian Spa
Overview of C3122.41.86 by Prysmian Spa
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3122EDE#PBF | Analog Devices | 15V, 2.5A Sync Boost DC/DC Con | |
LTC3122EDE#TRPBF | Analog Devices | 15V, 2.5A Sync Boost DC/DC Con | |
LTC3122IMSE#PBF | Analog Devices | 15V, 2.5A Sync Boost DC/DC Con |
Price & Stock for C3122.41.86
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C3122-1000-ND
|
DigiKey | CABLE 8COND 18AWG NATURAL Min Qty: 1000 Lead time: 4 Weeks Container: Bulk |
2000 In Stock |
|
$1.5179 / $1.7123 | Buy Now |
DISTI #
C3122-100-ND
|
DigiKey | CABLE 8COND 18AWG NATURAL 100' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4 In Stock |
|
$182.4800 / $286.7500 | Buy Now |
DISTI #
C3122-50-ND
|
DigiKey | CABLE 8COND 18AWG NATURAL 50' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.0400 / $146.2100 | Buy Now |
DISTI #
C3122-500-ND
|
DigiKey | CABLE 8COND 18AWG NATURAL 500' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$716.8280 / $819.2300 | Buy Now |