Part Details for C314-RED by 3M Interconnect
Overview of C314-RED by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C314 | Coilcraft Inc | Designer's Kit, 1812LS chip inductors, RoHS | |
CN-ACPRREDAA0 | Amphenol Cables on Demand | RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell | |
MP-64RJ45UNNR-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 6ft |
Price & Stock for C314-RED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AH0196
|
Newark | Scotch Expressions Tape C314-Red, .59 In X 393 In (15 Mm X 10 M) Red |3M C314-RED RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6500 / $4.0500 | Buy Now |
DISTI #
19-C314-RED-ND
|
DigiKey | SCOTCH EXPRESSIONS TAPE C314-RED Min Qty: 36 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4219 | Buy Now |