-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC9508
|
Newark | 91.0Pf 250V Rohs Compliant: Yes |Kemet C317C910JAG5TA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0800 / $0.0880 | Buy Now |
DISTI #
C317C910JAG5TA-ND
|
DigiKey | CAP CER 91PF 250V C0G/NP0 RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1952 In Stock |
|
$0.0882 / $0.4000 | Buy Now |
DISTI #
C317C910JAG5TA
|
Avnet Americas | Capacitor Multi-layer Ceramic 91pF 5% 250V 2-Pin Through Hole Bulk - Bulk (Alt: C317C910JAG5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-C317C910JAG5TA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 250V 91pF C0G 5% LS=5.08mm RoHS: Compliant | 1122 |
|
$0.0780 / $0.3800 | Buy Now |
DISTI #
C317C910JAG5TA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 250V 91pF C0G 5% LS=5.08mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.0770 / $0.0920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C317C910JAG5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C317C910JAG5TA
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
This table gives cross-reference parts and alternative options found for C317C910JAG5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C317C910JAG5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C317C910KAG5HA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C317C910JAG5TA vs C317C910KAG5HA7317 |
C317C910JAG5TA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C317C910JAG5TA vs C317C910JAG5TA7303 |
C317C910KAG5HA | Ceramic Capacitor, Ceramic, | KEMET Corporation | C317C910JAG5TA vs C317C910KAG5HA |
C316C910JAG5TA9170 | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000091uF, 1510, | KEMET Corporation | C317C910JAG5TA vs C316C910JAG5TA9170 |
C317C910KAG5TA7301 | Ceramic Capacitor, Ceramic | KEMET Corporation | C317C910JAG5TA vs C317C910KAG5TA7301 |
C316C910JAG5TA91707301 | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000091uF, 1510, | KEMET Corporation | C317C910JAG5TA vs C316C910JAG5TA91707301 |
C317C910KAG5HA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C317C910JAG5TA vs C317C910KAG5HA7303 |
C317C910JAG5TA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C317C910JAG5TA vs C317C910JAG5TA7317 |
C316C910JAG5TA91707305 | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000091uF, 1510, | KEMET Corporation | C317C910JAG5TA vs C316C910JAG5TA91707305 |
C317C910JAG5TA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C317C910JAG5TA vs C317C910JAG5TA7305 |