Part Details for C319 by Coilcraft Inc
Overview of C319 by Coilcraft Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C319
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-C319
|
Mouser Electronics | Inductor Kits & Accessories 132SM Maxi SpringKit 90nH_538nH 12pn 8 RoHS: Compliant | 0 |
|
$111.9500 | Order Now |
|
Coilcraft Direct | Designer's Kit, Maxi Springs, 5% tol, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 18 |
|
$30.0000 / $40.0000 | Buy Now |
DISTI #
2289262
|
element14 Asia-Pacific | KIT, INDUCTORS, MAXI SPRINGS, 5% RoHS: Compliant Min Qty: 1 Container: Kit | 0 |
|
$108.5613 / $117.9956 | Buy Now |
DISTI #
2289262
|
Farnell | KIT, INDUCTORS, MAXI SPRINGS, 5% RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Kit | 0 |
|
$102.9338 / $111.8791 | Buy Now |
Part Details for C319
C319 CAD Models
C319 Part Data Attributes:
|
C319
Coilcraft Inc
Buy Now
|
Compare Parts:
C319
Coilcraft Inc
|
Samacsys Manufacturer | COILCRAFT |