There are no models available for this part yet.
Overview of C3205 by KEMET YK8D
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3205EUF#PBF | Analog Devices | Multidisplay LED Cntr | |
LTC3205EUF#TRPBF | Analog Devices | Multidisplay LED Cntr | |
DC3205A | Analog Devices | 3.3V to 1V@4A 2-phase WLCSP 2M |
Price & Stock for C3205 by KEMET YK8D
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | C3205 | 21247 |
|
$5.8334 / $11.6667 | Buy Now |