-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C3216X7R1H475K160AC by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y4417
|
Newark | Cap, 4.7Uf, 50V, Mlcc, 1206, Capacitance:4.7Μf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series, Product Length:3.2Mm, Qualification:- Rohs Compliant: Yes |Tdk C3216X7R1H475K160AC RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 42000 |
|
$0.1500 / $0.1570 | Buy Now |
DISTI #
95Y0089
|
Newark | Cap, 4.7Uf, 50V, Mlcc, 1206, Capacitance:4.7Μf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series, Product Length:3.2Mm, Qualification:- Rohs Compliant: Yes |Tdk C3216X7R1H475K160AC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 29309 |
|
$0.1540 | Buy Now |
DISTI #
95Y0089
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ? 10%, X7R, 1206 [3216 Metric] - Product that comes on tape, but is not reeled (Alt: 95Y0089) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 46 Weeks, 4 Days Container: Ammo Pack | 24832 Partner Stock |
|
$0.2230 / $0.6860 | Buy Now |
DISTI #
79Y4417
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: 79Y4417) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 4 Days Container: Reel | 4000 Partner Stock |
|
$0.1500 / $0.1570 | Buy Now |
DISTI #
C3216X7R1H475K160AC
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C3216X7R1H475K160AC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1494 | Buy Now |
|
Bristol Electronics | 1926 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 13 | 1690 |
|
$0.1155 / $0.4125 | Buy Now |
DISTI #
C3216X7R1H475KAC
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 50V, X7R, ±10%, SMD, 1206 Min Qty: 1 | 1666 |
|
$0.1590 / $0.5960 | Buy Now |
DISTI #
C3216X7R1H475K160AC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C3216X7R1H475K160AC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741001221460
|
Chip One Stop | Cap Ceramic 4.7uF 50V X7R 10% Pad SMD 1206 125℃ T/R pbFree: Yes Container: Cut Tape | 3206 |
|
$0.1800 / $0.5760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3216X7R1H475K160AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3216X7R1H475K160AC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C3216X7R1H475K160AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3216X7R1H475K160AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CNA5L1X7R1H475K160AE | TDK Corporation | $0.2526 | Ceramic Capacitor, Ceramic, | C3216X7R1H475K160AC vs CNA5L1X7R1H475K160AE |
CC1206KKX7R9BB475 | YAGEO Corporation | $0.1006 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 50V, ±10%, X7R, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | C3216X7R1H475K160AC vs CC1206KKX7R9BB475 |
CGA5L3X7R1H475K160AE | TDK Corporation | $0.2059 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | C3216X7R1H475K160AC vs CGA5L3X7R1H475K160AE |
MSASU31LAB7475KTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | C3216X7R1H475K160AC vs MSASU31LAB7475KTNA01 |
C1206C475K5RACTU | KEMET Corporation | $0.1410 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 50V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | C3216X7R1H475K160AC vs C1206C475K5RACTU |
CC1206KFX7R9BB475 | YAGEO Corporation | $0.1308 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, Surface Mount, 1206, | C3216X7R1H475K160AC vs CC1206KFX7R9BB475 |
UMK316AB7475KL-T | TAIYO YUDEN | $0.0791 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 50V, ±10%, X7R, 1206 (3216 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/4mm pitch | C3216X7R1H475K160AC vs UMK316AB7475KL-T |
GRM31CR71H475KA12L | Murata Manufacturing Co Ltd | $0.1272 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | C3216X7R1H475K160AC vs GRM31CR71H475KA12L |
MMJCU31LBC7475KTDA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | C3216X7R1H475K160AC vs MMJCU31LBC7475KTDA01 |
GJ831CR71H475KA12L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | C3216X7R1H475K160AC vs GJ831CR71H475KA12L |