-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y0100
|
Newark | Cap, 0.1Uf, 100V, Mlcc, 1206, Capacitance:0.1µf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X8R, Product Range:C Series, Product Length:3.2Mm, Qualification:-Rohs Compliant: Yes |Tdk C3216X8R2A104K115AA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2645 |
|
$0.1280 / $0.4210 | Buy Now |
DISTI #
87R4400
|
Newark | Ceramic Capacitor 0.1Uf, 100V, X8R, 10%, 1206, Full Reel, Capacitance:0.1µf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X8R, Product Range:C Series Rohs Compliant: Yes |Tdk C3216X8R2A104K115AA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1260 | Buy Now |
DISTI #
79Y4433
|
Newark | Cap, 0.1Uf, 100V, Mlcc, 1206, Capacitance:0.1µf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X8R, Product Range:C Series, Product Length:3.2Mm, Qualification:-Rohs Compliant: Yes |Tdk C3216X8R2A104K115AA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0910 / $0.0980 | Buy Now |
DISTI #
445-2521-1-ND
|
DigiKey | CAP CER 0.1UF 100V X8R 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
73987 In Stock |
|
$0.0803 / $0.4400 | Buy Now |
DISTI #
C3216X8R2A104K115A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 10%, X8R, 1206 [3216 Metric] - Tape and Reel (Alt: C3216X8R2A104K115A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0852 / $0.0996 | Buy Now |
DISTI #
810-C3216X8R2A104K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 100V 0.1uF X8R 10% T: 1.15mm RoHS: Compliant | 18454 |
|
$0.0780 / $0.4300 | Buy Now |
|
Future Electronics | Cap Ceramic 0.1uF 100V X8R 10% Pad SMD 1206 150C T/R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0883 / $0.0951 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 885 |
|
$0.2625 / $0.9375 | Buy Now |
|
Quest Components | 1301 |
|
$0.1872 / $0.6240 | Buy Now | |
|
Quest Components | 708 |
|
$0.3250 / $1.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3216X8R2A104K115AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3216X8R2A104K115AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C3216X8R2A104K115AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3216X8R2A104K115AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3216X8R2A104K115AE | CAP CER 0.1UF 100V X8R 1206 | TDK Corporation | C3216X8R2A104K115AA vs C3216X8R2A104K115AE |
CGA5H2X8R2A104KT | CAPACITOR, CERAMIC | TDK Corporation | C3216X8R2A104K115AA vs CGA5H2X8R2A104KT |
C3216X8R2A104KB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | C3216X8R2A104K115AA vs C3216X8R2A104KB |
CGA5H2X8R2A104K115AA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | C3216X8R2A104K115AA vs CGA5H2X8R2A104K115AA |
CGA5H2X8R2A104K115AD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | C3216X8R2A104K115AA vs CGA5H2X8R2A104K115AD |
C3216X8R2A104KT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | TDK Corporation | C3216X8R2A104K115AA vs C3216X8R2A104KT |
CGA5H2X8R2A104K(115AA) | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X8R, 0.1 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | C3216X8R2A104K115AA vs CGA5H2X8R2A104K(115AA) |
C3216X8R2A104K(115AA) | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X8R, 0.1 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | C3216X8R2A104K115AA vs C3216X8R2A104K(115AA) |