-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C3225X7R2A225K230AB by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87R4504
|
Newark | Ceramic Capacitor 2.2Uf, 100V, X7R, 10%, 1210, Full Reel, Capacitance:2.2Μf, Voltage(Dc):100V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Rohs Compliant: Yes |Tdk C3225X7R2A225K230AB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.1490 | Buy Now |
DISTI #
90R8351
|
Newark | Ceramic Capacitor 2.2Uf, 100V, X7R, 10%, 1210, Capacitance:2.2Μf, Voltage(Dc):100V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series, Product Length:3.2Mmrohs Compliant: Yes |Tdk C3225X7R2A225K230AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10 |
|
$0.2780 | Buy Now |
DISTI #
C3225X7R2A225K230AB
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 100 V, ? 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C3225X7R2A225K230AB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 103000 |
|
$0.1630 | Buy Now |
DISTI #
87R4504
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 100 V, ? 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: 87R4504) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 45 Weeks, 3 Days Container: Reel | 0 |
|
$0.1760 / $0.1930 | Buy Now |
DISTI #
90R8351
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 100 V, ? 10%, X7R, 1210 [3225 Metric] - Product that comes on tape, but is not reeled (Alt: 90R8351) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2870 | Buy Now |
|
Bristol Electronics | 10369 |
|
RFQ | ||
DISTI #
C3225X7R2A225KAB
|
TME | Capacitor: ceramic, MLCC, 2.2uF, 100V, X7R, ±10%, SMD, 1210 Min Qty: 1 | 461 |
|
$0.1720 / $0.3900 | Buy Now |
DISTI #
SMC-C3225X7R2A225K230AB
|
Sensible Micro Corporation | Cap Ceramic 2.2Uf 100V X7R 10% Pad Smd 1210 125°C T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 989 |
|
$0.1530 / $0.1658 | RFQ |
|
Chip 1 Exchange | INSTOCK | 31 |
|
RFQ | |
DISTI #
C3225X7R2A225K230AB
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.2 uF, 100 V, � 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C3225X7R2A225K230AB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 41 Weeks, 0 Days Container: Reel | Abacus - 226000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3225X7R2A225K230AB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3225X7R2A225K230AB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 45 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.3 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for C3225X7R2A225K230AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3225X7R2A225K230AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CGA6N3X7R2A225K | TDK Corporation | Check for Price | CAPACITOR, CERAMIC | C3225X7R2A225K230AB vs CGA6N3X7R2A225K |
CGA6N3X7R2A225K230AB | TDK Corporation | $0.3703 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | C3225X7R2A225K230AB vs CGA6N3X7R2A225K230AB |
C3225X7R2A225KT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP, ROHS AND REACH COMPLIANT | C3225X7R2A225K230AB vs C3225X7R2A225KT |
CGA6N3X7R2A225KT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 2.2uF, 1210 | C3225X7R2A225K230AB vs CGA6N3X7R2A225KT |
C3225X7R2A225K230AM | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | C3225X7R2A225K230AB vs C3225X7R2A225K230AM |
CGA6N3X7R2A225KB | TDK Corporation | Check for Price | Cap,Ceramic,2.2uF,100VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC,1210 Case | C3225X7R2A225K230AB vs CGA6N3X7R2A225KB |
C3225X7R2A225K230AE | TDK Corporation | $0.2724 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | C3225X7R2A225K230AB vs C3225X7R2A225K230AE |