-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8814
|
Newark | Circular Mil Spec Strain Reliefs&adapters |Raychem Te Connectivity C32491-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$352.4500 / $412.8500 | Buy Now |
DISTI #
2266-C32491-000-ND
|
DigiKey | CONN Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
2 In Stock |
|
$314.0300 / $396.9700 | Buy Now |
DISTI #
C32491-000
|
Avnet Americas | HEX41-AB-00-09-A1-1 - Bulk (Alt: C32491-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$175.7020 / $211.4380 | Buy Now |
DISTI #
571-C32491-000
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters HEX41-AB-00-09-A1-1 | 0 |
|
$201.5200 | Order Now |
DISTI #
RYCHEX41-AB-00-09-A1-1
|
Heilind Electronics | C32491-000 | Americas - 0 in Stock |
|
$218.9706 / $222.2389 | Buy Now |
|
Onlinecomponents.com | HEX41-AB-00-09-A1-1 |
2 Partner Stock |
|
$213.3000 / $275.4700 | Buy Now |
DISTI #
23822242
|
Verical | Hexa Shield Adaptor For (Code 41) Connectors RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$313.1600 / $372.2500 | Buy Now |
DISTI #
RYCHEX41-AB-00-09-A1-1
|
Interstate Connecting Components | C32491-000 | 0 |
|
$218.9706 / $222.2389 | Buy Now |
DISTI #
TE Connectivity C32491-000
|
PEI Genesis | HEX41-AB-00-09-A1-1 | 2 |
|
Buy Now | |
|
Master Electronics | HEX41-AB-00-09-A1-1 |
2 Partner Stock |
|
$213.3000 / $275.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C32491-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C32491-000
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 09 | |
Wire Size-Max |