Part Details for C3302/40 by 3M Interconnect
Overview of C3302/40 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for C3302/40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000005962
|
Avnet Americas | Flat Cable 40Conductors 28AWG 30.48m/91.44m Tinned Copper 300V Roll - Cable Rools/Shrink Tubing (Alt: 7000005962) RoHS: Not Compliant Min Qty: 9 Package Multiple: 3 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$161.5148 / $182.5753 | Buy Now |
DISTI #
517-C3302/40
|
Mouser Electronics | Flat Cables CLR FLT CBL .28G PVC CAN.CRT 40 CNDCT RoHS: Compliant | 21 |
|
$152.6900 | Buy Now |
Part Details for C3302/40
C3302/40 CAD Models
C3302/40 Part Data Attributes
|
C3302/40
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
C3302/40
3M Interconnect
Wire And Cable, 40 Conductor(s), 28AWG, 150V, Flat Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, DIAMETER OF INDIVIDUAL CONDUCTOR IS 1.07 MM | |
Approvals | CUL; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 40 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 150 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |