C330C332KDR5TA7303
KEMET Corporation
Description: Ceramic Capacitor, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.0033uF, 3025

Overview of C330C332KDR5TA7303 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C330C332KDR5TA7303 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-C330C332KDR5TA7303TR-ND
DigiKey CAP CER RAD MONO Min Qty: 1500 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,500 $0.7015
$0.7015 Buy Now
DISTI # 80-C330C332KDR5TATU
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded 1000V 3300pF X7R 10% LS=5.08mm RoHS: Compliant 0
  • 1,500 $0.6220
  • 3,000 $0.5990
  • 9,000 $0.5660
$0.5660 / $0.6220 Order Now
DISTI # C330C332KDR5TA7303
Avnet Abacus Multilayer Ceramic Capacitor, 3300 pF, 1000 V, � 10%, X7R, Radial Leaded - Tape and Reel (Alt: C330C332KDR5TA7303) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for C330C332KDR5TA7303 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C330C332KDR5TA7303 by KEMET Corporation

C330C332KDR5TA7303
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 3025
Reach Compliance Code
compliant
Samacsys Manufacturer
KEMET
Capacitance
0.0033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
9.14 mm
JESD-609 Code
e3
Length
7.62 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
1000 V
Size Code
3025
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
6.35 mm
Want to compare parts?
  1. C330C332KDR5TA7303
    KEMET Corporation
    Ceramic Capacitor, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.0033uF, 3025
    VS

Alternate Parts for C330C332KDR5TA7303

This table gives cross-reference parts and alternative options found for C330C332KDR5TA7303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C330C332KDR5TA7303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C330C332KDR5HA7305 Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 3025, KEMET Corporation C330C332KDR5TA7303 vs C330C332KDR5HA7305
C331C332KDR5HA Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Through Hole Mount, 3025, RADIAL LEADED KEMET Corporation C330C332KDR5TA7303 vs C331C332KDR5HA
C330C332KDR5HA Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Through Hole Mount, 3025, RADIAL LEADED KEMET Corporation C330C332KDR5TA7303 vs C330C332KDR5HA
C330C332KDR5HA7317 Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 3025, KEMET Corporation C330C332KDR5TA7303 vs C330C332KDR5HA7317
C330C332KDR5TA7305 Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 3025, KEMET Corporation C330C332KDR5TA7303 vs C330C332KDR5TA7305
C330C332KDR5CA CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED KEMET Corporation C330C332KDR5TA7303 vs C330C332KDR5CA
C330C332KDR5TA7301 Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Through Hole Mount, 3025, RADIAL LEADED KEMET Corporation C330C332KDR5TA7303 vs C330C332KDR5TA7301
C330C332KDR5TA7317 Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 3025, KEMET Corporation C330C332KDR5TA7303 vs C330C332KDR5TA7317
C331C332KDR5CA CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED KEMET Corporation C330C332KDR5TA7303 vs C331C332KDR5CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C330C332KDR5TA7303 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C330C332KDR5TA7303 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C330C332KDR5TA7303 would you like to use for your alert(s)?
  • Please alert me when C330C332KDR5TA7303 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C330C332KDR5TA7303 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C330C332KDR5TA7303 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C330C332KDR5TA7303 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C330C332KDR5TA7303.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C330C332KDR5TA7303 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: