Part Details for C3365/20SF by 3M Interconnect
Overview of C3365/20SF by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for C3365/20SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80R8247
|
Newark | 80001242454 C3365/20Sf=20/Cab/Rc/Typ1/28Awg/.050"/Csa/500Sf |3M C3365/20SF Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$288.7700 / $350.3800 | Buy Now |
Part Details for C3365/20SF
C3365/20SF CAD Models
C3365/20SF Part Data Attributes:
|
C3365/20SF
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
C3365/20SF
3M Interconnect
Wire And Cable, 20 Conductor(s), 28AWG, 300V, Flat Flexible Cable, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Approvals | CUL, UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Insulator Material | POLYVINYL CHLORIDE | |
Number of Conductors | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT FLEXIBLE CABLE |