Part Details for C3365/64 100 by 3M Interconnect
Overview of C3365/64 100 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3365/64 100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C3365/64100-ND
|
DigiKey | CBL RIBN 64COND 0.05 GRAY 100' Min Qty: 100 Lead time: 4 Weeks Container: Spool |
200 In Stock |
|
$1.4820 / $2.5637 | Buy Now |
DISTI #
19-C3365/64100-DS-ND
|
DigiKey | CBL RIBN 64COND FLAT 0.05 GRAY Min Qty: 1 Lead time: 4 Weeks Container: Digi-Spool®, Continuous Spool |
100 In Stock |
|
$2.5637 / $4.9200 | Buy Now |
DISTI #
7000006082
|
Avnet Americas | C3365/64 100 (Alt: 7000006082) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 4 Weeks, 0 Days | 0 |
|
$136.0190 / $153.7551 | Buy Now |
DISTI #
MMM7000006082
|
Heilind Electronics | 7000006082 80610804363 64/CAB/TYP1/28AWG/.050/CSA/10 | Americas - 0 in Stock |
|
$164.7717 / $172.7446 | Buy Now |