Part Details for C350C225K1R5HA9248 by KEMET Corporation
Overview of C350C225K1R5HA9248 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C350C225K1R5HA9248
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C350C225K1R5HA9248-ND
|
DigiKey | 2.20UF 100V Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.4680 | Buy Now |
DISTI #
C350C225K1R5HA9248
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 2.2UF 100V 10% 10.16MM Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$13.4700 | Buy Now |