Part Details for C354573001 by TE Connectivity
Overview of C354573001 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for C354573001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C354573001
|
Avnet Americas | Multiconductor Cable 2Conductors 16AWG Tin Plated Copper Blue/White 1300Vac - Tape and Reel (Alt: C354573001) RoHS: Compliant Min Qty: 3212 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-C354573001
|
Mouser Electronics | Multi-Conductor Cables 100G0121-1.20-6/9 RoHS: Compliant | 0 |
|
$1.6400 | Order Now |
|
Future Electronics | 100G0121-1.20-6/9 RoHS: Compliant pbFree: Yes Min Qty: 3212 Package Multiple: 1 Container: Reel | 0Reel |
|
$1.5200 | Buy Now |
|
Onlinecomponents.com | 100G0121-1.20-6/9 RoHS: Compliant | 0 |
|
$1.4600 / $4.0100 | Buy Now |
DISTI #
RYC100G0121-1.20-6/9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC100G0121-1.20-6/9 | 0 |
|
Buy Now | |
DISTI #
000000000005648584
|
Sager | Multi-Conductor Cables 100G0121-1.20-6/9 Min Qty: 1 | 0 |
|
$1.6500 / $2.0700 | Buy Now |
DISTI #
C354573001
|
Avnet Abacus | (Alt: C354573001) RoHS: Compliant Min Qty: 979 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 100G0121-1.20-6/9 RoHS: Compliant | 0 |
|
$1.4600 / $4.0100 | Buy Now |
Part Details for C354573001
C354573001 CAD Models
C354573001 Part Data Attributes
|
C354573001
TE Connectivity
Buy Now
|
Compare Parts:
C354573001
TE Connectivity
Wire And Cable, 750V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | SPEC 100G | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 750 V | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |