Part Details for C3601-24D by Accuride International
Overview of C3601-24D by Accuride International
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3601EUD#PBF | Analog Devices | 1.5A, 15V Mono Sync Buck Reg | |
LTC3601EUD#TRPBF | Analog Devices | 1.5A, 15V Mono Sync Buck Reg | |
LTC3601EMSE#PBF | Analog Devices | 1.5A, 15V Mono Sync Buck Reg |
Price & Stock for C3601-24D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
ACCC3601-24D
|
DB Roberts | Hold-in detent | 4 |
|
Buy Now |