Part Details for C3601-26P by Accuride International
Overview of C3601-26P by Accuride International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3601EUD#PBF | Analog Devices | 1.5A, 15V Mono Sync Buck Reg | |
LTC3601EUD#TRPBF | Analog Devices | 1.5A, 15V Mono Sync Buck Reg | |
LTC3601EMSE#PBF | Analog Devices | 1.5A, 15V Mono Sync Buck Reg |
Price & Stock for C3601-26P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACCC3601-26P
|
DB Roberts | Hold-in detent | 0 |
|
RFQ |