Part Details for C3607-12D by Accuride International
Overview of C3607-12D by Accuride International
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3607-12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 129 |
|
Buy Now | ||
DISTI #
66759973
|
Verical | SLIDE, SIDE, MOUNT, 12L, 12EXTEN, 273LBS CAPACITY Min Qty: 1 Package Multiple: 1 | Americas - 78 |
|
$120.9131 | Buy Now |
DISTI #
66754148
|
Verical | SLIDE, SIDE, MOUNT, 12L, 12EXTEN, 273LBS CAPACITY Min Qty: 1 Package Multiple: 1 | Americas - 49 |
|
$120.9131 | Buy Now |
DISTI #
66766049
|
Verical | SLIDE, SIDE, MOUNT, 12L, 12EXTEN, 273LBS CAPACITY Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$120.9131 | Buy Now |
DISTI #
ACCC3607-12D
|
DB Roberts | Frequent usage supports 200 lbs and moderate usage supports 273 lbs.Lock-out holds drawers and trays open in a safe and stable position for access. Optional enclosure mounting brackets available. | 0 |
|
RFQ |