Part Details for C3607-16 by Accuride International
Overview of C3607-16 by Accuride International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3607IUD#TRPBF | Analog Devices | 2x 600mA 15V Mono Sync Buck DC | |
LTC3607IMSE#TRPBF | Analog Devices | 2x 600mA 15V Mono Sync Buck DC | |
LTC3607EUD#PBF | Analog Devices | 2x 600mA 15V Mono Sync Buck DC |
Price & Stock for C3607-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACCC3607-16
|
DB Roberts | Frequent usage supports 200 lbs and moderate usage supports 273 lbs.Lock-out holds drawers and trays open in a safe and stable position for access. Optional enclosure mounting brackets available. | 0 |
|
RFQ |