Part Details for C360G01041E2Z by Amphenol Sine Systems
Overview of C360G01041E2Z by Amphenol Sine Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C360G01041E2Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMEC360 G01 041 E2 Z
|
Heilind Electronics | HOUSING FOR 6.0 MM RADSOK RADSOK 1 PKG = 400 PCS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMEC360 G01 041 E2 Z
|
Interstate Connecting Components | HOUSING FOR 6.0 MM RADSOK RADSOK 1 PKG = 400 PCS | 0 |
|
Buy Now |