Part Details for C3625/16 by 3M Interconnect
Overview of C3625/16 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for C3625/16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100190517
|
Avnet Americas | 80400010601 C3625/16(30M)=16/CAB/RC/TYP1/1MM/28AWG/STR/CSA/3 - Cable Rools/Shrink Tubing (Alt: 7100190517) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$57.3094 / $64.7822 | Buy Now |
DISTI #
517-C3625/16
|
Mouser Electronics | Flat Cables 16/CAB/RC/TYP1/1MM/ 28G/STR/CSA/30M RoHS: Compliant | 0 |
|
$62.4300 / $77.4600 | Order Now |
Part Details for C3625/16
C3625/16 CAD Models
C3625/16 Part Data Attributes
|
C3625/16
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
C3625/16
3M Interconnect
Wire And Cable, 16 Conductor(s), 28AWG, 300V, Flat Flexible Cable, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Approvals | CUL, UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Insulator Material | POLYVINYL CHLORIDE | |
Number of Conductors | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT FLEXIBLE CABLE |