Part Details for C3625/4430M by 3M Interconnect
Overview of C3625/4430M by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT4430MPS6#TRPBF | Analog Devices | Secondary-Side Optocoupler Drv | |
LT4430MPS6#TRMPBF | Analog Devices | Secondary-Side Optocoupler Drv | |
LTC3625IDE-1#TRPBF | Analog Devices | 1A Hi Eff 2-Cell Supercap Chr |
Price & Stock for C3625/4430M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-C3625/4430M
|
Mouser Electronics | Flat Cables 1.0 44C RND 28AWG 30 M RoHS: Compliant | 0 |
|
$150.0700 / $157.2700 | Order Now |